Texas Instruments UCC38501N

1.2 A Power Factor Controller With Post Regulator 120 Khz Switching Freq-max PDIP20
$ 5.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC38501N.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages22 years ago
Datasheet4 pages23 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC38501N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC38501N.

Related Parts

Texas InstrumentsUCC38502N
Power Factor Correction and PWM Controller 0.15mA 115kHz 20-Pin PDIP Tube
Texas InstrumentsUCC38500N
Power Factor Controller, Current-mode, 1.2A, 200kHz Switching Freq-Max, BICMOS, PDIP20
Texas InstrumentsUCC38503N
1.2 A POWER FACTOR CONTROLLER WITH POST REGULATOR 120 kHz SWITCHING FREQ-MAX PDIP20

Descriptions

Descriptions of Texas Instruments UCC38501N provided by its distributors.

1.2 A POWER FACTOR CONTROLLER WITH POST REGULATOR 120 kHz SWITCHING FREQ-MAX PDIP20
Power Factor Correction and PWM Controller 115kHz 20-Pin PDIP Tube
PFC/PWM Combination controller with 10.5V/10V VCC UVLO and 6.75V/5.5V PWM UVLO, 0°C to 70°C 20-PDIP 0 to 70
9.7V 18V PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
Power Factor Correction (PFC) ICs BiCMOS PFC/PWM Comb Controller
IC PFC CTR AV CURR 100KHZ 20DIP
BICMOS PFC/PWM COMBINATION CONTROLLER
UCC38501 BICMOS PFC/PWM COMBINAT
BICMOS COMBINED PFC/PWM CONTROL
Power Factor Controller IC; Frequency:0.2MHz; Supply Voltage Min:10.8V; Supply Voltage Max:18V; Package/Case:20-PDIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Startup Current:0.15mA; Supply Current:4mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.