Texas Instruments UCC3837DTR

8-Pin N-FET Linear Regulator Controller 8-SOIC 0 to 70
$ 2.194

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3837DTR.

Texas Instruments

Datasheet14 pages12 years ago
Datasheet13 pages15 years ago

Mouser

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC3837DTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.194
$ 6.427
$ 6.427
Stock
164,089
156,502
156,502
Authorized Distributors
2
4
4
Case/Package
D
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
2.5 mA
2.5 mA
2.5 mA
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
12 V
12 V
12 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Max Output Voltage
9 V
9 V
9 V
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Related Parts

Texas InstrumentsUCC2837D
12-V, adjustable linear voltage regulator 8-SOIC -25 to 85
Texas InstrumentsUCC2837DTR
12-V, adjustable linear voltage regulator 8-SOIC -25 to 85
Texas InstrumentsUCC3837D
8-pin N-FET linear regulator controller 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments UCC3837DTR provided by its distributors.

8-Pin N-FET Linear Regulator Controller 8-SOIC 0 to 70
LDO Cntrlr REG Adjustable 1.5V 2.5mA 8-Pin SOIC T/R
LDO Controller; Supply Voltage Min:12V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Operating Temp. Max:70°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.