Texas Instruments UCC2837D

12-V, adjustable linear voltage regulator 8-SOIC -25 to 85
$ 6.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2837D.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

HQonline

iiiC

Inventory History

3 month trend:
+0.03%

CAD Models

Download Texas Instruments UCC2837D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.427
$ 3.026
$ 3.026
Stock
224,067
256,906
256,906
Authorized Distributors
4
2
2
Polarity
-
-
-
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
-
-
-
Max Output Voltage
9 V
9 V
9 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
12 V
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsUCC2837DTR
12-V, adjustable linear voltage regulator 8-SOIC -25 to 85
Texas InstrumentsUCC3837D
8-pin N-FET linear regulator controller 8-SOIC 0 to 70
Texas InstrumentsUCC3837DTR
8-Pin N-FET Linear Regulator Controller 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments UCC2837D provided by its distributors.

12-V, adjustable linear voltage regulator 8-SOIC -25 to 85
Controllers - Low Dropout (LDO) 8-Pin N-FET Linear Regulator Controller
LDO Cntrlr REG Adjustable 1.5V 2.5mA 8-Pin SOIC Tube
UCC2837 8-PIN N-FET LINEAR REGUL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.