Texas Instruments UCC3837D

8-pin N-FET linear regulator controller 8-SOIC 0 to 70
$ 3.026

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3837D.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

Factory Futures

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC3837D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.026
$ 6.427
$ 6.427
Stock
256,906
224,067
224,067
Authorized Distributors
2
4
4
Polarity
-
-
-
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
-
-
-
Max Output Voltage
9 V
9 V
9 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
12 V
12 V
12 V

Related Parts

Texas InstrumentsUCC2837DTR
12-V, adjustable linear voltage regulator 8-SOIC -25 to 85
Texas InstrumentsUCC3837DTR
8-Pin N-FET Linear Regulator Controller 8-SOIC 0 to 70
Texas InstrumentsUCC2837D
12-V, adjustable linear voltage regulator 8-SOIC -25 to 85

Descriptions

Descriptions of Texas Instruments UCC3837D provided by its distributors.

8-pin N-FET linear regulator controller 8-SOIC 0 to 70
LDO Cntrlr REG Adjustable 1.5V 2.5mA 8-Pin SOIC Tube
ROHS3Compliant GULL WING Lead Free Positive Adjustable Linear Regulator Controller IC 3V 1.75mm 0C~70C 2.5mA
IC REG CTRLR SGL POS ADJ 8-SOIC
ANALOG CIRCUIT, 1 FUNC, BICMOS,
LDO Controller; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:12V; Voltage Tolerance ±:0.01%; No. of Outputs:1; Output Voltage Adjustable Min, Vout:1.5V; Supply Voltage Min:3V; Supply Voltage Max:12V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.