Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC381DPTR-ADJ

LDO Regulator Pos 1.22V to 8.85V 1A 8-Pin SOIC T/R

$ 3.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC381DPTR-ADJ.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages17 years ago
Datasheet12 pages17 years ago
Datasheet12 pages18 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC381DPTR-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.26
$ 4.41
Stock
495,215
397,834
Authorized Distributors
2
2
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
9 V
9 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
8.85 V
8.85 V
Output Current
1 A
1 A
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUCC281DPTR-ADJ
Single Output LDO, 1.0A, Adj.(1.22 to 8.85V), Low Quiescent Current 8-SOIC -40 to 85
Texas InstrumentsUCC281DP-ADJ
1-A, low-dropout voltage regulator with reverse current protection from -40°C to +85°C 8-SOIC 0 to 70
Texas InstrumentsUCC381DP-ADJ
Reg LDO Lin Adj Pos 1.22V to 8.85V 1A 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments UCC381DPTR-ADJ provided by its distributors.

LDO Regulator Pos 1.22V to 8.85V 1A 8-Pin SOIC T/R
650μA positive electrode Adjustable 1A 1 1.22V 1.8V 8.85V 9V 600mV@ 1A 5mV 3mV SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
UCC381 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 600mV 1.75mm 1A 0C~70C
Single Channel LDO Voltage Regulator; Output Voltage Adjustable Range:1.22V to 8.5V; Dropout Voltage, Vdo:600mV; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Output Current:1A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
The UCC381-3/-5/-ADJ family of positive linear series pass regulators is tailored for low drop out applications where low quiescent power is important. Fabricated with a BiCMOS technology ideally suited for low input to output differential applications, the UCC381 will pass 1A while requiring only 0.5V of input voltage headroom. Dropout voltage decreases linearly with output current, so that dropout at 200mA is less than 100mV. Quiescent current is always less than 650uA. To prevent reverse current conduction, on-chip circuitry limits the minimum forward voltage to typically 50mV. Once the forward voltage limit is reached, the input-output differential voltage is maintained as the input voltage drops until undervoltage lockout disables the regulator. UCC381-3 and UCC381-5 versions have on-chip resistor networks preset to regulate either 3.3V or 5.0V, respectively. Furthermore, remote sensing of the load voltage is possible by connecting the VOUTS pin directly at the load. The output voltage is then regulated to 1.5% at room temperature and better than 2.5% over temperature. The UCC381-ADJ version has a regulated output voltage programmed by an external user-definable resistor ratio. Short circuit current is internally limited. The device responds to a sustained overcurrent condition by turning off after a TON delay. The device then stays off for a period, TOFF, that is 32 times the TON delay. The device then begins pulsing on and off at the TON/(TON +TOFF) duty cycle of 3%. This drastically reduces the power dissipation during short circuit such that heat sinking, if at all required, must only accommodate normal operation. On the fixed output versions of the device TON is fixed at 400us - a guaranteed minimum. On the adjustable version an external capacitor sets the on time. The off time is always 32 times TON. The UCC381 can be shutdown to 25uA (max) by pulling the CT pin low. Internal power dissipation is further controlled with thermal overload protection circuitry. Thermal shutdown occurs if the junction temperature exceeds 165C. The chip will remain off until the temperature has dropped 20C. The UCC281 series is specified for operation over the industrial range of -40C to +85C, and the UCC381 series is specified from 0C to +70C. These devices are available in the 8 pin DP surface mount power package. For other packaging options consult the factory.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.