Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC281DPTR-ADJ

Single Output LDO, 1.0A, Adj.(1.22 to 8.85V), Low Quiescent Current 8-SOIC -40 to 85
$ 2.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC281DPTR-ADJ.

Texas Instruments

Datasheet12 pages17 years ago
Datasheet12 pages17 years ago
Datasheet12 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC281DPTR-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsUCC381DPTR-ADJ
LDO Regulator Pos 1.22V to 8.85V 1A 8-Pin SOIC T/R
Texas InstrumentsUCC281DP-ADJ
1-A, low-dropout voltage regulator with reverse current protection from -40°C to +85°C 8-SOIC 0 to 70
Texas InstrumentsUCC381DP-ADJ
Reg LDO Lin Adj Pos 1.22V to 8.85V 1A 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments UCC281DPTR-ADJ provided by its distributors.

Single Output LDO, 1.0A, Adj.(1.22 to 8.85V), Low Quiescent Current 8-SOIC -40 to 85
650μA positive electrode Adjustable 1A 1 1.22V 1.85V 8.85V 9V 600mV@ 1 A 5 mV 3mV SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit Under Voltage Lockout (UVLO) ROHS3Compliant voltage regulator linear 9V 4.9mm 1A -40C~85C
Single Channel LDO Voltage Regulator; Output Voltage Adjustable Range:1.22V to 8.5V; Dropout Voltage, Vdo:600mV; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Output Current:1A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.