Texas Instruments UCC381DP-5G4

1-A, low-dropout voltage regulator with reverse current protection from 0°C to 70°C 8-SOIC 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC381DP-5G4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages17 years ago
Datasheet12 pages17 years ago
Datasheet12 pages18 years ago

iiiC

CAD Models

Download Texas Instruments UCC381DP-5G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.605
$ 5.605
Stock
133,894
396,412
396,412
Authorized Distributors
0
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
5 V
5 V
5 V
Min Output Voltage
5 V
5 V
5 V
Output Voltage
5 V
5 V
5 V
Output Current
1 A
1 A
1 A
Dropout Voltage
500 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Input Voltage
5.6 V
5.6 V
5.6 V
Max Input Voltage
9 V
9 V
9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsUCC281DP-5
1-A, low-dropout voltage regulator with reverse current protection from -40°C to +85°C 8-SOIC 0 to 70
Texas InstrumentsUCC381DPTR-5
1-A, low-dropout voltage regulator with reverse current protection from 0°C to 70°C 8-SOIC 0 to 70
Texas InstrumentsUCC281DPTR-5
1-A, Low-Dropout Linear Regulator 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments UCC381DP-5G4 provided by its distributors.

1-A, low-dropout voltage regulator with reverse current protection from 0°C to 70°C 8-SOIC 0 to 70
Active Lead Free Positive GULL WING Linear Voltage Regulator IC 0C~70C 1A 1.75mm 500mV
LDO Regulator Pos 5V 1A 8-Pin SOIC Tube
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BICMOS, PDSO8
LOW POWER 1 AMPERE LOW DROPOUT (LDO) REGULATOR<AZ
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:500mV; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Output Current:1A; Input Voltage Primary Max:9V; Leaded Process Compatible:Yes; Operating Temp. Max:70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.