Texas Instruments UCC381DPTR-5

1-A, low-dropout voltage regulator with reverse current protection from 0°C to 70°C 8-SOIC 0 to 70
$ 4.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC381DPTR-5.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages17 years ago
Datasheet12 pages17 years ago
Datasheet12 pages18 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC381DPTR-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.075
$ 5.605
$ 5.605
Stock
184,457
334,374
334,374
Authorized Distributors
3
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
5 V
5 V
5 V
Min Output Voltage
5 V
5 V
5 V
Output Voltage
5 V
5 V
5 V
Output Current
1 A
1 A
1 A
Dropout Voltage
500 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Input Voltage
5.6 V
5.6 V
5.6 V
Max Input Voltage
9 V
9 V
9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC281DPTR-5
1-A, Low-Dropout Linear Regulator 8-SOIC -40 to 85
Texas InstrumentsUCC281DP-5
1-A, low-dropout voltage regulator with reverse current protection from -40°C to +85°C 8-SOIC 0 to 70
Texas InstrumentsUCC381DP-5
650μA Fixed 1A 5V 1.8V 5V 9V 600mV@1A 5mV 3mV SOIC-8 SMD 4.9mm × 3.91mm × 1.58mm

Descriptions

Descriptions of Texas Instruments UCC381DPTR-5 provided by its distributors.

1-A, low-dropout voltage regulator with reverse current protection from 0°C to 70°C 8-SOIC 0 to 70
UCC381 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 500mV 1.75mm 1A 0C~70C
Single Channel LDO Voltage Regulator; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:9V; Output Voltage Max:5V; Output Current Max:1A; Dropout Voltage, Vdo:500mV; Voltage Tolerance ±:0.025% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC381DPTR5