Texas Instruments UCC281DP-5

1-A, low-dropout voltage regulator with reverse current protection from -40°C to +85°C 8-SOIC 0 to 70
$ 4.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC281DP-5.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages17 years ago
Datasheet12 pages17 years ago
Datasheet12 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Factory Futures

Sierra IC

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments UCC281DP-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.075
$ 5.605
$ 5.605
Stock
319,728
361,867
361,867
Authorized Distributors
3
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
5 V
5 V
5 V
Min Output Voltage
5 V
5 V
5 V
Output Voltage
5 V
5 V
5 V
Output Current
1 A
1 A
1 A
Dropout Voltage
500 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Input Voltage
5.6 V
5.6 V
5.6 V
Max Input Voltage
9 V
9 V
9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC381DPTR-5
1-A, low-dropout voltage regulator with reverse current protection from 0°C to 70°C 8-SOIC 0 to 70
Texas InstrumentsUCC281DPTR-5
1-A, Low-Dropout Linear Regulator 8-SOIC -40 to 85
Texas InstrumentsUCC381DP-5G4
1-A, low-dropout voltage regulator with reverse current protection from 0°C to 70°C 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments UCC281DP-5 provided by its distributors.

1-A, low-dropout voltage regulator with reverse current protection from -40°C to +85°C 8-SOIC 0 to 70
LDO Regulator Pos 5V 1A 8-Pin SOIC Tube
Fixed Regulator 650μA Positive 1A 5V 1.8V 5V 9V 200mV@200mA 5mV 3mV SOIC-8 SMD 4.9mm × 3.91mm × 1.58mm
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BICMOS, PDSO8
Low Dropout 1 Ampere Linear Regulator Family
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:500mV; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Output Current:1A; Input Voltage Primary Max:9V; Leaded Process Compatible:Yes; Operating Temp. Max:85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC281DP5