Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC2818D

6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, -40°C to 85°C 16-SOIC -40 to 85
$ 3.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2818D.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages21 years ago

Mouser

HQonline

Newark

element14 APAC

Inventory History

3 month trend:
+7.97%

CAD Models

Download Texas Instruments UCC2818D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.177
$ 2.62
$ 2.62
Stock
292,405
645,108
645,108
Authorized Distributors
4
2
2
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
115 kHz
115 kHz
115 kHz
Case/Package
SOIC
SOIC
SOIC
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)
Power Dissipation
-
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2818D.

Related Parts

Texas InstrumentsUCC3819AD
6kHz-220kHz CCM PFC controller with 10.2V/9.7V UVLO and Smaller Gate Drive Resistor, 0°C to 70°C 16-SOIC 0 to 70
Texas InstrumentsUCC2817D
6kHz-220kHz CCM PFC controller with 16V/10V UVLO, -40°C to 85°C 16-SOIC -40 to 85
Texas InstrumentsUCC2817AD
IC PFC CTR AVERAGE 220KHZ 16SOIC / PFC IC Average Current 6kHz ~ 220kHz 16-SOIC

Descriptions

Descriptions of Texas Instruments UCC2818D provided by its distributors.

6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, -40°C to 85°C 16-SOIC -40 to 85
Operational Amplifier, QUAD, 5 MHz, 4, 6 V/ s, 4.5V to 16V, TSSOP, 14 RoHS Compliant: Yes
POWER FACTOR CONTROLLER, CURRENT, SOIC16; UVLO: 10.2V; Tension, alimentation min.: 12V; Tension, alimentation max..: 17V; Courant de démarrage: 150µA; Courant de fonctionnement: 4mA; Type de boîtier de contrôleur: SOIC; Nombre
Power Factor Controller, Current, Soic16; Uvlo:10.2V; Supply Voltage Min:12V; Supply Voltage Max:17V; Startup Current:150Μa; Operating Supply Current:4Ma; Controller Ic Case Style:Soic; No. Of Pins:16Pins; Duty Cycle (%):95%; Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC2818D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC2818D .