Texas Instruments UC2854BN

Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDIP16
$ 5.103
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2854BN.

Newark

Datasheet18 pages11 years ago
Datasheet17 pages14 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-3.39%

CAD Models

Download Texas Instruments UC2854BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.103
$ 4.875
$ 4.875
Stock
525,349
814,317
814,317
Authorized Distributors
3
3
3
Topology
Boost
Boost
Boost
Max Input Voltage
-
11 V
11 V
Min Input Voltage
-
-
-
Switching Frequency
115 kHz
200 kHz
200 kHz
Case/Package
PDIP
PDIP
PDIP
Packaging
-
Cut Tape
Cut Tape
Power Dissipation
-
1 W
1 W
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Output Current
-
1 A
1 A

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC3818AN
1.2 A POWER FACTOR CONTROLLER 120 kHz SWITCHING FREQ-MAX PDIP16
Texas InstrumentsUCC3817AN
1.2 A POWER FACTOR CONTROLLER 120 kHz SWITCHING FREQ-MAX PDIP16
Texas InstrumentsUC3854BN
Enhanced bipolar CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments UC2854BN provided by its distributors.

Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDIP16
Power Factor Correction Preregulator 0.3mA 115kHz 16-Pin PDIP Tube
Enhanced bipolar CCM PFC controller with 10.5V/10V UVLO for 50Hz-400Hz line freq., –40°C to 85°C 16-PDIP -40 to 85
Power Factor Correction (PFC) ICs Enhanced High Power Factor Preregulator
Texas Instruments PFCchip, PDIPencapsulation, Through hole mounting, 16Pin, Highest115 kHz, Highest+85 °C
IC, PFC PRE-REGULATOR, 35V, 16-DIP
IC PFC CTR AV CURR 120KHZ 16DIP
IC PFC CTRLR AVERAGE CURR 16DIP
Texas Instruments UC2854BN 功率因数预调节芯片
UC2854B ENHANCED HIGH POWER FACT
ENHANCED HIGH PWR FACTOR PREREG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.