Texas Instruments UCC3818N

6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-PDIP 0 to 70
$ 3.813
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3818N.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Datasheet7 pages21 years ago
Technical Drawing2 pages22 years ago

Mouser

HQonline

Newark

Sierra IC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments UCC3818N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.813
$ 4.075
$ 4.075
Stock
587,299
1,287,424
1,287,424
Authorized Distributors
4
3
3
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
115 kHz
115 kHz
115 kHz
Case/Package
PDIP
PDIP
PDIP
Packaging
-
-
-
Power Dissipation
1 W
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC3818N.

Related Parts

Texas InstrumentsUCC3817AN
1.2 A POWER FACTOR CONTROLLER 120 kHz SWITCHING FREQ-MAX PDIP16
Texas InstrumentsUCC2817AN
Power Factor Correction Preregulator 6kHz to 220kHz 16-Pin PDIP Tube
Texas InstrumentsUCC2817N
6kHz-220kHz CCM PFC controller with 16V/10V UVLO, -40°C to 85°C 16-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments UCC3818N provided by its distributors.

6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-PDIP 0 to 70
; Controller Type:Power Factor; Input Voltage Primary Max:10V; Output Current Max:1.2A; Output Type:Voltage; Input Current:20mA; Frequency:250kHz; Power Dissipation, Pd:1W; Supply Voltage Min:12V; Supply Voltage Max:17V ;RoHS Compliant: Yes
POWER FACTOR CONTROLLER, 3818, DIP; Primary Input Voltage:15V; No. of Outputs:1; Output Voltage:5.5V; Voltage Regulator Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Base Number:3818; Frequency:100kHz; IC Generic Number:3818; IC Temperature Range:Commercial; Input Voltage Max:7.613V; Logic Function Number:3818; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:1.2A; Output Voltage Max:6.8V; Package / Case:DIP; Power Dissipation Pd:1W; Supply Voltage Max:18V; Supply Voltage Min:12V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC3818N .