Texas Instruments UCC3817NG4

6kHz-220kHz CCM PFC controller with 16V/10V UVLO, 0°C to 70°C 16-PDIP 0 to 70
$ 3.19
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3817NG4.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Datasheet27 pages18 years ago
Datasheet7 pages21 years ago
Technical Drawing2 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC3817NG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.19
$ 3.047
$ 3.047
Stock
102,704
360,002
360,002
Authorized Distributors
2
5
5
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
115 kHz
250 kHz
250 kHz
Case/Package
PDIP
PDIP
PDIP
Packaging
-
-
-
Power Dissipation
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC3817NG4.

Related Parts

Texas InstrumentsUCC3817AN
1.2 A POWER FACTOR CONTROLLER 120 kHz SWITCHING FREQ-MAX PDIP16
Texas InstrumentsUCC3819N
Power Factor Correction Preregulator 0.15mA 250kHz 16-Pin PDIP Tube
Texas InstrumentsUCC3818N
6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments UCC3817NG4 provided by its distributors.

6kHz-220kHz CCM PFC controller with 16V/10V UVLO, 0°C to 70°C 16-PDIP 0 to 70
Power Factor Correction Preregulator 0.15mA 115kHz 16-Pin PDIP Tube
POWER FACTOR CONTROLLER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Power Factor Controller IC; Frequency:0.25MHz; Supply Voltage Max:18V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.