Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC3808ADTR-2

Push-Pull No 194KHz Transistor Driver 2 SOIC-8 SMD mount,glue mount
$ 2.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3808ADTR-2.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages15 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-2.01%

CAD Models

Download Texas Instruments UCC3808ADTR-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.141
$ 2.39
$ 2.39
Stock
792,070
308,082
308,082
Authorized Distributors
2
3
3
Topology
Boost, Buck, Full-Bridge, Half-Bridge, Push-Pull
Full-Bridge, Half-Bridge, Push-Pull
Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
500 mV
500 mV
500 mV
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
No
No
No
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUCC28089DR
Primary-side push-pull Oscillator with Dead-Time control 8-SOIC -40 to 105
Texas InstrumentsUCC2808ADTR-2
Push-Pull No 194kHz Transistor Driver 2 SOIC-8 SMD, Adhesive Mount 1.75mm H
Texas InstrumentsUCC2808AD-2
Texas Instruments Current Mode PWM Controller, 8-Pin SOIC SMD, Max 1000kHz
NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8
Analog DevicesMAX680CSA+T
MAX680 Tape & Reel (TR) Active Ratiometric DC to DC switching regulator 6V 4mm 10mA 471mW
Analog DevicesMAX680CSA
Switched Capacitor Converter, 0.01A, 8kHz Switching Freq-Max, CMOS, PDSO8

Descriptions

Descriptions of Texas Instruments UCC3808ADTR-2 provided by its distributors.

Push-Pull No 194KHz Transistor Driver 2 SOIC-8 SMD mount,glue mount
Low power current mode push-pull PWM with discharge transistor, 4.3/4.1V UVLO, 0°C to 70°C 8-SOIC 0 to 70
Current Mode PWM Controller 1A 1000kHz 8-Pin SOIC T/R
PWM Power Supply Controllers Low-Pwr Current-Mode Push-Pull PWM
UCC3808 Push-Pull Tape & Reel (TR) e4 DC to DC switching controller 25ns 100mA 72.603129mg 500mV
1 A SWITCHING CONTROLLER 1000 kHz SWITCHING FREQ-MAX PDSO8
194kHz 4.1V~15V SOP-8 AC-DC Controllers & Regulators ROHS
UCC3808A-2 LOW-POWER CURRENT-MOD
Pulse Width Modulation (PWM) Controller IC; Frequency:1000kHz; Power Dissipation, Pd:650mW; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC3808ADTR2