Texas Instruments UCC38085DR

Current Mode Push-Pull PWM With Programmable Slope Compensation 8-SOIC 0 to 70
$ 1.755

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC38085DR.

Mouser

Datasheet28 pages18 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC38085DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.755
$ 1.89
$ 1.89
Stock
173,031
347,461
347,461
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
15 V
15 V
15 V

Related Parts

NXP SemiconductorsTDA8579T/N1SU
SP Amp DIFF Line Receiver Amp Dual 18V Automotive 8-Pin SO Bulk
Texas InstrumentsLM386M-1
Wide Input Voltage Low Power Audio Amplifier with Internal Gain 8-SOIC 0 to 70
NXP SemiconductorsTDA8579T/N1SJ
Audio Amp Speaker Class-AB 8-Pin SOIC Bulk
Texas InstrumentsLM386MX-1
Audio Amp Speaker 1-CH Mono 0.325W Class-AB 8-Pin SOIC N T/R
NXP SemiconductorsTDA7052AT/N2
NXP TDA7052AT/N2 Audio Power Amplifier, AB, 1 Channel, 0.55 W, 4.5V to 18V, SOIC, 8 Pins
Texas InstrumentsDRV135UA
SP Amp Line Driver Amp Single ±18V 8-Pin SOIC Tube / IC AUDIO DIFF LINE DRVR 8-SOIC

Descriptions

Descriptions of Texas Instruments UCC38085DR provided by its distributors.

Current Mode Push-Pull PWM With Programmable Slope Compensation 8-SOIC 0 to 70
IC OFFLINE SW PUSH-PULL 8SOIC / Converter Offline Push-Pull Topology 50kHz ~ 1MHz 8-SOIC
Pulse Width Modulation (PWM) Controller IC; Frequency:1000kHz; Power Dissipation, Pd:650mW; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Control Mode:Current; Number of PWM Outputs:2; Output Current:1A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.