Texas Instruments LM386M-1

Wide Input Voltage Low Power Audio Amplifier with Internal Gain 8-SOIC 0 to 70
$ 0.569

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM386M-1.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM386M-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM386MX-1
Audio Amp Speaker 1-CH Mono 0.325W Class-AB 8-Pin SOIC N T/R
Texas InstrumentsLM4862MX/NOPB
675-mW, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Texas InstrumentsLM4864MX/NOPB
IC AMP AUDIO PWR .725W AB 8SOIC / Audio Amp Speaker 1-CH Mono 0.675W Class-AB 8-Pin SOIC T/R
NXP SemiconductorsTDA7052AT/N2
NXP TDA7052AT/N2 Audio Power Amplifier, AB, 1 Channel, 0.55 W, 4.5V to 18V, SOIC, 8 Pins
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
Analog DevicesSSM2211SZ-REEL7
Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments LM386M-1 provided by its distributors.

Wide Input Voltage Low Power Audio Amplifier with Internal Gain 8-SOIC 0 to 70
Audio Amp Single Speaker 1 Channel Mono 0.325 Watt Class-AB 8-Pin SOIC N Rail
LOW VOLTAGE AUDIO POWER AMPLIFIER Audio Amplifier, 0.325W, 1 Channel(s), 1 Func, Bipolar, PDSO8
Audio Power Amplifier IC; Load Impedance Min:8ohm; Supply Voltage Min:4V; Supply Voltage Max:12V; Package/Case:8-NSOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:300kHz; Leaded Process Compatible:No ;RoHS Compliant: No
AMP, AUDIO 0.25W, SMD, SOIC8, 386; No. of Channels:1; Power, RMS:325mW; Min Load Impedance:8ohm; Voltage, Supply Min:4V; Voltage, Supply Max:12V; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:Audio Power; Bandwidth:0.3MHz; Base Number:386; Device Marking:LM386M-1; IC Generic Number:386; Logic Function Number:386; No. of Amplifiers:1; Operational Amplifier Features:Low Power; Power Output:0.25W; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:SMD; Voltage, Input Offset Max:2.5mV; Voltage, Supply +Nom:9V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 386M1
  • LM386 M1
  • LM386-M1
  • LM386M 1
  • LM386M-1.
  • LM386M-1/
  • LM386M1