Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC38084PWR

Current Mode PWM Controller 1A 50kHz to 1000kHz 8-Pin TSSOP T/R

$ 2.97
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC38084PWR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet27 pages15 years ago
Datasheet35 pages18 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC38084PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 2.847
Stock
207,239
271,987
Authorized Distributors
2
2
Topology
Boost, Buck, Half-Bridge, Push-Pull
Boost, Buck, Half-Bridge, Push-Pull
Output Voltage
500 mV
500 mV
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
Yes
-
Case/Package
TSSOP
TSSOP
Number of Pins
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Related Parts

NCP Series 4 mA 800 kHz Low Power PWM Controller On-Chip Power Switch - Micro8
Texas InstrumentsUCC28085PW
IC OFFLINE SW PUSH-PULL 8TSSOP / Converter Offline Push-Pull Topology 50kHz ~ 1MHz 8-TSSOP
Texas InstrumentsUCC2808APW-1
8.3V~15V Full-Bridge,Half-Bridge,Push-Pull 1MHz 1A(Max) isolate No 49% TSSOP-8 SMD mount
Texas InstrumentsUCC2808APW-1G4
UCC2808 ACTIVE (Last Updated: 4days ago) Tray e4 dc ac converter 13V 3mm 1MHz 100mA

Descriptions

Descriptions of Texas Instruments UCC38084PWR provided by its distributors.

Current Mode PWM Controller 1A 50kHz to 1000kHz 8-Pin TSSOP T/R
Current mode push-pull PWM with prog. slope comp, 3.5ms soft start, 4.3/4.1 UVLO, 0°C to 70°C 8-TSSOP 0 to 70
8-PIN CURRENT MODE PUSH-PULL PWM CONTROLLERS WITH PROGRAMMABLE SLOPE COMPENSATION
Boost,Buck,Half-Bridge,Push-Pull Yes 200KHz Transistor Driver 2 15V 4.1V TSSOP-8 SMD mount,glue mount
PWM Power Supply Controllers Crnt Mode Push-Pull w/Prog Slope Comp
UCC38084 Buck Boost Half-Bridge Push-Pull Tape & Reel (TR) e4 DC to DC switching controller 25ns 1A 1.2mm 500mV
IC REG CTRLR BUCK BST PWM 8TSSOP
UCC38084 CURRENT MODE PUSH-PULL
Pulse Width Modulation (PWM) Controller IC; Frequency:1000kHz; Power Dissipation, Pd:400mW; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Control Mode:Current; Number of PWM Outputs:2; Output Current:1A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.