Texas Instruments UCC2891PWR

Flyback, Forward Converter No 250KHz Transistor Driver 1 TSSOP-16
$ 1.848
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2891PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet19 pages15 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

Augswan

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments UCC2891PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.848
$ 2.64
Stock
422,898
217,735
Authorized Distributors
1
3
Topology
Flyback
Flyback
Output Voltage
11.1 V
11.1 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
No
Case/Package
TSSOP
TSSOP
Number of Pins
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2891PWR.

Related Parts

Voltage Mode PWM Controller -0.3V to 15V 1A 1000kHz Automotive 16-Pin TSSOP Tube
Texas InstrumentsLM25115MTX/NOPB
IC CTLR SSPR 42V LD REG 16TSSOP / DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin TSSOP T/R
Texas InstrumentsLM5088MH-1/NOPB
4.5-75V Wide Vin, Current Mode Non-Synchronous Buck Controller 16-HTSSOP -40 to 125
Texas InstrumentsLM25575MH/NOPB
6V to 42V, 1.5A Step-Down DC/DC Switching Regulator 16-HTSSOP -40 to 125
Analog DevicesMAX15005BAUE+
Boost,Flyback,SEPIC No 15KHz~1MHz Transistor Driver 1 100V 1.23V TSSOP-16 SMD mount
Flyback,Forward Converter,Push-Pull No 1MHz Transistor Driver 1 TSSOP-16 SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments UCC2891PWR provided by its distributors.

Flyback,Forward Converter No 250KHz Transistor Driver 1 TSSOP-16
Current Mode PWM Controller 2A 1000kHz 16-Pin TSSOP T/R
250kHz 8.5V~16V TSSOP-16 AC-DC Controllers & Regulators ROHS
Integrated Circuit PWM Switching Controller flyback; 1MHz; 2.5A; 12V; -40+85 deg.C; SMD; TSSOP16
110-V active clamp current mode PWM controller with P-channel clamp FET and 0.75V CS threshold 16-TSSOP -40 to 85
PWM Power Supply Controllers Current Mode Active Clamp
UCC2891 Flyback Forward Converter Tape & Reel (TR) e4 DC to DC switching controller 14ns 150mA 61.887009mg 11.1V
AC-DC Controller And Voltage Regulator
UCC2891 CURRENT MODE ACTIVE CLAM
Pulse Width Modulation (PWM) Controller IC; Frequency:1000kHz; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Control Mode:Current; Number of PWM Outputs:1; Output Current:150mA; Package/Case:16-TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.