Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC2889N

Off-line power supply controller, -40C to 85C 8-PDIP -40 to 85

$ 1.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2889N.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet3 pages28 years ago

Mouser

HQonline

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC2889N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.811
$ 1.643
Stock
287,115
178,024
Authorized Distributors
2
2
Topology
Flyback
Flyback
Output Voltage
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
PDIP
PDIP
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsUCC3889N
Switching Controller, Voltage-mode, 0.2A, 100kHz Switching Freq-Max, BICMOS, PDIP8
Texas InstrumentsUCC3888N
IC OFFLINE SWITCH FLYBACK 8DIP Converter Offline Flyback Topology 8-PDIP
Texas InstrumentsUCC3889NG4
Voltage Mode PWM Controller 12V/18V 250kHz 8-Pin PDIP Tube
onsemiNCP1212P
Switching Controller, Current-mode, 1A, 200kHz Switching Freq-Max, PDIP8
onsemiNCP1212PG
Switching Controller, Current-mode, 1A, 200kHz Switching Freq-Max, PDIP8
Analog DevicesMAX776CPA+
MAX776 Buck-Boost Tube e3 DC to DC switching controller 1A 9.375mm -15V 300kHz

Descriptions

Descriptions of Texas Instruments UCC2889N provided by its distributors.

Off-line power supply controller, -40C to 85C 8-PDIP -40 to 85
6.3V~9.3V Flyback 250KHz 200mA 6.6V 12V,18V 9.3V Non isolated No short circuit 55% PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Pulse Width Modulation (PWM) Controller IC; Output Voltage:17.5V; Frequency:250kHz; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Control Mode:Voltage; Leaded Process Compatible:Yes; Number of PWM Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.