Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC3889NG4

Voltage Mode PWM Controller 12V/18V 250kHz 8-Pin PDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3889NG4.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet3 pages28 years ago

Mouser

Augswan

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC3889NG4.

Related Parts

Texas InstrumentsUCC3889N
Switching Controller, Voltage-mode, 0.2A, 100kHz Switching Freq-Max, BICMOS, PDIP8
Texas InstrumentsUCC2889N
Off-line power supply controller, -40C to 85C 8-PDIP -40 to 85
Texas InstrumentsUCC3888N
IC OFFLINE SWITCH FLYBACK 8DIP Converter Offline Flyback Topology 8-PDIP
onsemiNCP3063PG
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
onsemiNCP1212P
Switching Controller, Current-mode, 1A, 200kHz Switching Freq-Max, PDIP8
onsemiNCP1212PG
Switching Controller, Current-mode, 1A, 200kHz Switching Freq-Max, PDIP8

Descriptions

Descriptions of Texas Instruments UCC3889NG4 provided by its distributors.

Voltage Mode PWM Controller 12V/18V 250kHz 8-Pin PDIP Tube
SWITCHING CONTROLLER; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Pulse Width Modulation (PWM) Controller IC; Output Voltage:17.5V; Frequency:250kHz; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Control Mode:Voltage; Leaded Process Compatible:Yes; Number of PWM Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.