Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SG3525AN

Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, BIPolar, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SG3525AN.

IHS

Datasheet10 pages21 years ago
Datasheet8 pages29 years ago

Augswan

RS (Formerly Allied Electronics)

DigiKey

iiiC

CAD Models

Download onsemi SG3525AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.963
$ 0.963
Stock
115,505
918,890
918,890
Authorized Distributors
0
6
6
Topology
Push-Pull
Push-Pull
Push-Pull
Output Voltage
5.2 V
5.1 V
5.1 V
Min Input Voltage
8 V
8 V
8 V
Max Input Voltage
35 V
35 V
35 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
400 kHz
400 kHz
400 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Descriptions

Descriptions of onsemi SG3525AN provided by its distributors.

Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, BIPolar, PDIP16
VOLTAGE-MODE BIPOLAR DUAL Through Hole DC-DC Controller IC 100ns 1W 0C~70C TA 100Hz~400kHz
Push-Pull Yes 100Hz-400kHz Transistor Driver 2 35V PDIP-16 TH 5.33mm H
Voltage Mode PWM Controller 400mA 16-Pin PDIP
DC-DC Switching- Controllers 8-35V PWM No-Cancel/No-Return
VOLT MODE PWM CNTRLR 400MA 16PDIP
Switching Regulator Controller IC Packag

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd