Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC28500DW

IC Pfc Ctr Average 120KHZ 20SOIC Pfc IC Average Current 80KHZ ~ 120KHZ 20-SOIC
$ 9.1
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28500DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago
Datasheet4 pages23 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
+0.40%

CAD Models

Download Texas Instruments UCC28500DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.1
$ 6.149
$ 6.149
Stock
290,740
189,849
189,849
Authorized Distributors
3
4
4
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
115 kHz
115 kHz
115 kHz
Case/Package
SOIC
SOIC
SOIC
Packaging
-
Cut Tape
Cut Tape
Power Dissipation
-
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28500DW.

Related Parts

Texas InstrumentsUCC38500DW
IC PFC CTR AVERAGE 100KHZ 20SOIC PFC IC Average Current 100kHz 20-SOIC
Texas InstrumentsUCC28503DW
IC PFC CTR AVERAGE 120KHZ 20SOIC PFC IC Average Current 80kHz ~ 120kHz 20-SOIC
Texas InstrumentsUCC38501DW
IC PFC CTR AVERAGE 100KHZ 20SOIC PFC IC Average Current 100kHz 20-SOIC

Descriptions

Descriptions of Texas Instruments UCC28500DW provided by its distributors.

IC PFC CTR AVERAGE 120KHZ 20SOIC PFC IC Average Current 80kHz ~ 120kHz 20-SOIC
1.2 A POWER FACTOR CONTROLLER WITH POST REGULATOR 120 kHz SWITCHING FREQ-MAX PDSO20
Power Factor Correction and PWM Controller 115kHz 20-Pin SOIC Tube
PFC/PWM Combination controller with 16V/10V VCC UVLO and 6.75V/5.5V)PWM UVLO,-40°C to 85°C 20-SOIC -40 to 85
Power Factor Correction (PFC) ICs BiCMOS PFC/PWM Comb Controller
9.7V 18V SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
GULL WING Surface Mount Active ROHS3Compliant PFC IC Average Current -40C~85C 2.65mm 150muA 200kHz
IC PFC CTRLR AVERAGE CURR 20SOIC
BICMOS PFC/PWM COMBINATION CONTROLLER
UCC28500 BICMOS PFC/PWM COMBINAT
BICMOS COMBINED PFC/PWM CONTROL
Power Factor Controller IC; Frequency:0.2MHz; Supply Voltage Min:10.8V; Supply Voltage Max:18V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.