Texas Instruments UCC28251RGPT

Current Mode PWM Controller -0.3V to 20.3V 200mA 1800kHz 20-Pin VQFN EP T/R
$ 3.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28251RGPT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet55 pages11 years ago
Datasheet55 pages11 years ago
Datasheet56 pages13 years ago
Datasheet55 pages13 years ago
Datasheet55 pages13 years ago
Technical Drawing2 pages15 years ago

HQonline

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-2.40%

CAD Models

Download Texas Instruments UCC28251RGPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.046
$ 2.285
Stock
177,684
187,340
Authorized Distributors
2
1
Topology
Full-Bridge, Half-Bridge, Push-Pull
Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
3.25 V
3.25 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
Yes
Yes
Case/Package
VQFN
VQFN
Number of Pins
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28251RGPT.

Related Parts

Texas InstrumentsTPS65270RGET
2 Buck Converter with 4.5V to 16V Input Voltage, 2A/3A Output Current 24-VQFN -40 to 85
Texas InstrumentsTPS65270RGER
2 Buck Converter with 4.5V to 16V Input Voltage, 2A/3A Output Current 24-VQFN -40 to 85
Texas InstrumentsTPS51916RUKT
DDR2/3/3L/4 Memory Power Solution Synchronous Buck Controller 20-WQFN -40 to 85
DC-DC Switching- Controllers 3-in-1 PWM Dual Buck Linear DDR
Switching Controller, Voltage-mode, 2A, 566kHz Switching Freq-Max, DSO20
Analog DevicesMAX17497BATE+T
AC-DC and DC-DC Peak-Current-Mode Converters with Integrated Step-Down Regulator

Descriptions

Descriptions of Texas Instruments UCC28251RGPT provided by its distributors.

Current Mode PWM Controller -0.3V to 20.3V 200mA 1800kHz 20-Pin VQFN EP T/R
Full-Bridge,Half-Bridge,Push-Pull Yes 42KHz~945KHz PWM Signal 2 20.3V -0.3V QFN SMD mount,glue mount 4.15mm*4.15mm*950μm
IC REG CTRLR MULT TOPOLOGY 20QFN / Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 20-QFN (4x4)
PWM CNTRL, 17V, 3.3VREF, 98KHZ, 20QFN; Input Voltage: 20V; Output Voltage: -; Output Current: -; Supply Voltage Min: 4.7V; Supply Voltage Max: 17V; Controller IC Case Style: QFN; No. of Pins: 20Pins; Frequency: 945kHz; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.