Texas Instruments UCC28251RGPR

IC REG CTRLR MULT TOPOLOGY 20QFN / Advanced PWM Controller With Prebias Operation
$ 2.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28251RGPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet55 pages11 years ago
Datasheet55 pages11 years ago
Datasheet56 pages13 years ago
Datasheet55 pages13 years ago
Datasheet55 pages13 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.02%

CAD Models

Download Texas Instruments UCC28251RGPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.285
$ 3.046
Stock
214,103
161,683
Authorized Distributors
1
2
Topology
Full-Bridge, Half-Bridge, Push-Pull
Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
3.25 V
3.25 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
Yes
Yes
Case/Package
VQFN
VQFN
Number of Pins
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28251RGPR.

Related Parts

Texas InstrumentsTPS51916RUKT
DDR2/3/3L/4 Memory Power Solution Synchronous Buck Controller 20-WQFN -40 to 85
Texas InstrumentsTPS54494RSAR
Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.76V to 7V 4A/2A 16-Pin VQFN EP T/R
Texas InstrumentsTPS54494RSAT
Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.76V to 7V 4A/2A 16-Pin VQFN EP T/R
DC-DC Switching- Controllers 3-in-1 PWM Dual Buck Linear DDR
Switching Controller, Voltage-mode, 2A, 566kHz Switching Freq-Max, DSO20
Analog DevicesMAX17497BATE+T
AC-DC and DC-DC Peak-Current-Mode Converters with Integrated Step-Down Regulator

Descriptions

Descriptions of Texas Instruments UCC28251RGPR provided by its distributors.

IC REG CTRLR MULT TOPOLOGY 20QFN / Advanced PWM Controller With Prebias Operation
Current Mode PWM Controller -0.3V to 20.3V 200mA 1800kHz 20-Pin VQFN EP T/R
PWM Controller, Half/Full-Bridge, 100% Duty Cycle, 17V, QFN
Advanced half-bridge/full-bridge PWM controller with pre-bias operation for offline applications 20-QFN -40 to 125
Switching Controllers Adv PWM Cntlr w/ Pre-Bias Operation
Full-Bridge, Half-Bridge, Push-Pull, Yes, 42kHz~945kHz PWM Signal, 2 Channel, 20.3V, -0.3V, QFN, SMD, Adhesive Mount
UCC28251 Full-Bridge Half-Bridge Push-Pull Tape & Reel (TR) e4 DC to DC switching controller 8ns 2mA 1mm 3.25V
UCC28251 ADVANCED PWM CONTROLLER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.