Texas Instruments UCC28251PW

Full-Bridge,Half-Bridge,Push-Pull Yes 42KHz~945KHz PWM Signal 2 20.3V -0.3V TSSOP-20 SMD mount
$ 3.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28251PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet55 pages11 years ago
Datasheet55 pages11 years ago
Datasheet56 pages13 years ago
Datasheet56 pages13 years ago
Datasheet55 pages13 years ago
Datasheet55 pages13 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments UCC28251PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.941
$ 3.05
Stock
206,872
221,090
Authorized Distributors
1
3
Topology
Full-Bridge, Half-Bridge, Push-Pull
Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
20.3 V
20.3 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
Yes
Yes
Case/Package
TSSOP
TSSOP
Number of Pins
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28251PW.

Related Parts

Texas InstrumentsLM26420XMH/NOPB
Dual 2 A, high-efficiency synchronous DC/DC converter 20-HTSSOP -40 to 125
Texas InstrumentsUCC28221PW
8.4V~14.5V Flyback 2MHz 100A(Max) isolate No Overvoltage 75% TSSOP-20 SMD mount
Texas InstrumentsLM5034MTC/NOPB
LM5034 Forward Converter Tube e3 DC to DC switching controller 10ns 4.3mA 190.990737mg 300mV
NCP5425 Series 13.2 V 750 kHz 1.5 A Dual Synchronous Buck Controller - TSSOP-20
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 40V Input 20-Pin TSSOP T/R
AC to DC Switching Converter Forward 2.116V 1000kHz T/R Automotive 16-Pin TSSOP

Descriptions

Descriptions of Texas Instruments UCC28251PW provided by its distributors.

Full-Bridge,Half-Bridge,Push-Pull Yes 42KHz~945KHz PWM Signal 2 20.3V -0.3V TSSOP-20 SMD mount
Current Mode PWM Controller -0.3V to 20.3V 200mA 1800kHz 20-Pin TSSOP Tube
Advanced PWM Controller With Prebias Operation | IC REG CTRLR MULT TOP 20TSSOP
SWITCHING CONTROLLER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.