onsemi TL494CNG

Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL494CNG.

Augswan

Datasheet14 pages21 years ago

IHS

RS (Formerly Allied Electronics)

CAD Models

Download onsemi TL494CNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

onsemiTL594CN
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDIP16
onsemiTL494CN
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16
onsemiFAN7621N
Switching Controller, Voltage-mode, 0.6A, 106kHz Switching Freq-Max, PDIP16

Descriptions

Descriptions of onsemi TL494CNG provided by its distributors.

Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDIP16
Voltage Mode PWM Controller 500mA 16-Pin PDIP Rail
Pwr Sply Func,PWM Controller,PDIP-16,VS 15V,IS 7mA,PD 1000mW,VO 30V,Regline 2mV | ON Semiconductor TL494CNG
Off-Line Controllers 40kHz 200mA PWM w/48% Duty Cycle Max
PWM Controller (up to 200 kHz) TA= 0°C to +70°C
SWITCHMODE TM Pulse Width Modulation Control Circuit
IC, PWM CONTROLLER, 40V, 16-DIP
PWM Control Circuit, PDIP16, P
RS APAC
IC REG CTRLR BCK/PUSH-PULL 16DIP
Controller IC; Controller Type:PWM; Output Voltage Max:40V; Output Current Max:500mA; Output Type:Voltage; Supply Voltage Min:7V; Supply Voltage Max:40V; Termination Type:Through Hole; Package/Case:PDIP; No. of Pins:16 ;RoHS Compliant: Yes
IC, PWM CONTROLLER, 40V, 16-DIP; Input V; IC, PWM CONTROLLER, 40V, 16-DIP; Input Voltage:40V; Output Voltage:30V; Output Current:200mA; Supply Voltage Range:7V to 40V; Digital IC Case Style:DIP; No. of Pins:16; Frequency:40kHz; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd