Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC2817DWG4

Power Factor Correction PREREGUL 0.15mA 115KHz 16-Pin SOIC Tube
$ 2.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2817DWG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages21 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC2817DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.3
$ 2.388
Stock
12,336
31,544,827
Authorized Distributors
1
3
Topology
-
Boost
Max Input Voltage
-
-
Min Input Voltage
-
-
Switching Frequency
115 kHz
115 kHz
Case/Package
SOIC
SOIC
Packaging
-
-
Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2817DWG4.

Related Parts

Texas InstrumentsUC3854BDWTR
Enhanced bipolar CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70
Texas InstrumentsUCC2818DW
6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, -40°C to 85°C 16-SOIC -40 to 85
Texas InstrumentsUCC3818DW
6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70
onsemiFAN4822IM
Power Factor Correction and PWM Controller 0.7mA 87kHz 16-Pin SOIC W Rail
onsemiML4800CSX
Power Factor Correction PWM CONTRLR 0.2mA 81kHz 16-Pin SOIC N T/R
onsemiML4800CS
Power Factor Correction PWM CONTRLR 0.2mA 81KHz 16-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments UCC2817DWG4 provided by its distributors.

Power Factor Correction PREREGUL 0.15mA 115KHz 16-Pin SOIC Tube
BiCMOS Power Factor Preregulator 16-SOIC -40 to 85
IC PFC CTRLR AVERAGE CURR 16SOIC
Regulator 12V 17V SOP SMD 2.35mm H
Power Factor Controller IC; Frequency:0.25MHz; Supply Voltage Max:18V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.