Texas Instruments UCC2817AN

Power Factor Correction Preregulator 6kHz to 220kHz 16-Pin PDIP Tube
$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2817AN.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Datasheet7 pages21 years ago
Technical Drawing2 pages22 years ago

Mouser

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC2817AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.05
$ 2.44
Stock
267,329
195,154
Authorized Distributors
3
1
Topology
Boost
-
Max Input Voltage
-
-
Min Input Voltage
-
-
Switching Frequency
115 kHz
115 kHz
Case/Package
PDIP
PDIP
Packaging
-
-
Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2817AN.

Related Parts

Texas InstrumentsUCC3817AN
1.2 A POWER FACTOR CONTROLLER 120 kHz SWITCHING FREQ-MAX PDIP16
Texas InstrumentsUCC3819N
Power Factor Correction Preregulator 0.15mA 250kHz 16-Pin PDIP Tube
Texas InstrumentsUCC2818N
6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, -40°C to 85°C 16-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments UCC2817AN provided by its distributors.

Power Factor Correction Preregulator 6kHz to 220kHz 16-Pin PDIP Tube
BiCMOS POWER FACTOR PREREGULATOR | IC PFC CTRLR AVERAGE CURR 16DIP
1.2 A POWER FACTOR CONTROLLER 120 kHz SWITCHING FREQ-MAX PDIP16
6kHz-220kHz CCM PFC controller with 16V/10V UVLO and Smaller Gate Drive Resistor, -40°C to 85°C 16-PDIP -40 to 85
12V 17V PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Power Factor Correction (PFC) ICs BiCMOS Power Factor Preregulator
IC, PFC PRE-REGULATOR, 17V, 16-DIP
IC PFC CTR AV CURR 220KHZ 16DIP
UCC2817A BICMOS POWER FACTOR PRE
Power Factor Controller IC; Frequency:0.25MHz; Supply Voltage Min:12V; Supply Voltage Max:18V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Startup Current:0.15mA; Supply Current:4mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.