Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC2808APW-2

Push-Pull No 194KHz Transistor Driver 2 5V 5V 72V 36V TSSOP-8 SMD mount

$ 2.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2808APW-2.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Datasheet13 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
-13.67%

CAD Models

Download Texas Instruments UCC2808APW-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.61
$ 1.961
$ 1.961
Stock
209,918
282,857
282,857
Authorized Distributors
3
0
0
Topology
Full-Bridge, Half-Bridge, Push-Pull
Full-Bridge, Half-Bridge, Push-Pull
Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
500 mV
500 mV
500 mV
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
No
No
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 8 hours ago)

Related Parts

NCP Series 4 mA 800 kHz Low Power PWM Controller On-Chip Power Switch - Micro8
Texas InstrumentsUCC28084PW
Half-Bridge,Push-Pull Yes 200KHz Transistor Driver 2 15V 4.1V TSSOP-8 SMD mount
Texas InstrumentsUCC28085PW
IC OFFLINE SW PUSH-PULL 8TSSOP / Converter Offline Push-Pull Topology 50kHz ~ 1MHz 8-TSSOP
Texas InstrumentsUCC28083PW
Current Mode PWM Controller 1A 50kHz to 1000kHz 8-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments UCC2808APW-2 provided by its distributors.

Push-Pull No 194KHz Transistor Driver 2 5V 5V 72V 36V TSSOP-8 SMD mount
Current Mode PWM Controller 1A 1000kHz 8-Pin TSSOP Tube
UCC2808 Push-Pull Tube e4 DC to DC switching controller 25ns 100mA 1.2mm 500mV
low power current mode push-pull PWM with discharge transistor, 4.3/4.1V UVLO, -40°C to 85°C 8-TSSOP -40 to 85
PWM Power Supply Controllers Low-Pwr Current-Mode Push-Pull PWM
1 A SWITCHING CONTROLLER 1000 kHz SWITCHING FREQ-MAX PDSO8
DC DC Converters; UCC2808APW-2; TEXAS INSTRUMENTS; 8; Full-Bridge, Half-Bridge, Push-Pull; 1.2 mm; 2
UCC2808A-2 LOW-POWER CURRENT-MOD
Pulse Width Modulation (PWM) Controller IC; Output Current Max:1A; Frequency:1000kHz; Power Dissipation, Pd:400mW; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Control Mode:Current; Number of PWM Outputs:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC2808APW2