Texas Instruments UCC28084PW

Half-Bridge,Push-Pull Yes 200KHz Transistor Driver 2 15V 4.1V TSSOP-8 SMD mount
$ 3.184
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28084PW.

Farnell

Datasheet28 pages11 years ago
Datasheet28 pages10 years ago
Datasheet27 pages14 years ago

Texas Instruments

Arrow Electronics

Mouser

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC28084PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.184
$ 3.126
$ 3.126
Stock
262,323
190,832
190,832
Authorized Distributors
2
1
1
Topology
Half-Bridge, Push-Pull
Half-Bridge, Push-Pull
Half-Bridge, Push-Pull
Output Voltage
500 mV
500 mV
500 mV
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

NCP Series 4 mA 800 kHz Low Power PWM Controller On-Chip Power Switch - Micro8
Texas InstrumentsUCC28085PW
IC OFFLINE SW PUSH-PULL 8TSSOP / Converter Offline Push-Pull Topology 50kHz ~ 1MHz 8-TSSOP
Texas InstrumentsUCC2808APWTR-2
Push-Pull No 194kHz Transistor Driver 2 TSSOP-8 SMD, Adhesive Mount
Texas InstrumentsUCC28083PW
Current Mode PWM Controller 1A 50kHz to 1000kHz 8-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments UCC28084PW provided by its distributors.

Half-Bridge,Push-Pull Yes 200KHz Transistor Driver 2 15V 4.1V TSSOP-8 SMD mount
IC, CURRENT MODE PWM CTRL, 10V, 8-TSSOP; Output Voltage:500mV; Output Current:20mA; Supply Voltage Min:0V; Supply Voltage Max:10V; Digital IC Case Style:TSSOP; No. of Pins:8; Frequency:200kHz; Operating Temperature Min:-40°C
The UCC38083/4/5/6 is a family of Bi CMOS pulse width modulation (PWM) controllers for dc-to-dc or off-line fixed-frequency current-mode switching power supplies. The dual output stages are configured for the push-pull topology. Both outputs switch at half the oscillator frequency using a toggle flip-flop. The dead time between the two outputs is typically 110 ns, limiting each output's duty cycle to less than 50%. The new UCC3808x family is based on the UCC3808Aarchitecture. The major differences include the addition of a programmable slope compensation ramp to the Cs signal and the removal of the error amplifier. The current flowing out of the ISET pin through an external resistoris monitored internally to set the magnitude of the slope compensation function. This device also includes an internal discharge transistor from the CS pin to ground, which is activated at each clock cycle after the pulse is terminated. This discharges any filter capacitance on the CS pin during each cycle and helps minimize filter capacitor values and current sense delay. The UCC38083 and the UCC38084 devices have atypical soft-start interval time of 3.5 ms while the UCC38085 and the UCC38086 has less than 100 t,s for applications where internal soft-start is not desired. The UCC38083 and the UCC38085 devices have the turn-on/off thresholds of 12.5 V / 8.3 V, while the UCC38084 and the UCC38086 has the turn-on/offthresholds of 4.3 V / 4.1 V. Each device is offered in 8-pin TS SOP (PW), 8-pin SOIC (D) and 8-pin PDIP (P)packages. fiffl'^\Delta \Theta jfl'ffi ^aejae o/AEOEO/!"#$o/O/AE o/% &'!!(AE$ #% O/OE )'*+o/&#$o/O/AE ,#$(- fi!O/,'&$% &O/AEOEO/!" $O/ %)(&o/OEo/&#$o/O/AE% )(! $.( $(!"% O/OE j(/#% flAE%$!'"(AE$% %$#AE,#!, 0#!!#AE$1- fi!O/,'&$o/O/AE )!O/&(%%o/AE2 ,O/(% AEO/$ AE(&(%%#!o/+1 o/AE&+',( $(%$o/AE2 O/OE #++ )#!#"($(!%- Copyright (C) 2002-2003, Texas Instruments Incorporated Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28084PW.