Texas Instruments UCC28085DR

IC OFFLINE SW PUSH-PULL 8SOIC / Converter Offline Push-Pull Topology 50kHz ~ 1MHz 8-SOIC
$ 1.574
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28085DR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago

Arrow Electronics

Mouser

LCSC

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments UCC28085DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.574
$ 2.385
Stock
236,861
188,312
Authorized Distributors
1
2
Topology
Half-Bridge, Push-Pull
Half-Bridge, Push-Pull
Output Voltage
-
500 mV
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC28084D
Current Mode PWM Controller 1A 50kHz to 1000kHz 8-Pin SOIC Tube
Texas InstrumentsUCC28084DR
Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Texas InstrumentsUCC38083DR
DC-DC Converter 8.3V~15V Push-Pull 50kHz~1MHz 1A Max 49% SOIC-8 SMD, Adhesive Mount

Descriptions

Descriptions of Texas Instruments UCC28085DR provided by its distributors.

IC OFFLINE SW PUSH-PULL 8SOIC / Converter Offline Push-Pull Topology 50kHz ~ 1MHz 8-SOIC
Current Mode PWM Controller 1A 50kHz to 1000kHz 8-Pin SOIC T/R
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.