Texas Instruments UCC28085D

IC OFFLINE SW PUSH-PULL 8SOIC / Converter Offline Push-Pull Topology 50kHz ~ 1MHz 8-SOIC
$ 2.385
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28085D.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago

Mouser

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC28085D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.385
$ 1.574
Stock
188,312
236,861
Authorized Distributors
2
1
Topology
Half-Bridge, Push-Pull
Half-Bridge, Push-Pull
Output Voltage
500 mV
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC38083DR
DC-DC Converter 8.3V~15V Push-Pull 50kHz~1MHz 1A Max 49% SOIC-8 SMD, Adhesive Mount
Texas InstrumentsUCC38085D
IC OFFLINE SW PUSH-PULL 8SOIC / Converter Offline Push-Pull Topology 50kHz ~ 1MHz 8-SOIC
Texas InstrumentsUCC38086DR
Current Mode PWM Controller 1A 50kHz to 1000kHz 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments UCC28085D provided by its distributors.

IC OFFLINE SW PUSH-PULL 8SOIC / Converter Offline Push-Pull Topology 50kHz ~ 1MHz 8-SOIC
Current Mode PWM Controller 1A 50kHz to 1000kHz 8-Pin SOIC Tube
Pulse Width Modulation (PWM) Controller IC; Output Current Max:1A; Frequency:1000kHz; Power Dissipation, Pd:650mW; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Control Mode:Current; Number of PWM Outputs:2 ;RoHS Compliant: Yes
The UCC38083/4/5/6 is a family of Bi CMOS pulse width modulation (PWM) controllers for dc-to-dc or off-line fixed-frequency current-mode switching power supplies. The dual output stages are configured for the push-pull topology. Both outputs switch at half the oscillator frequency using a toggle flip-flop. The dead time between the two outputs is typically 110 ns, limiting each output's duty cycle to less than 50%. The new UCC3808x family is based on the UCC3808Aarchitecture. The major differences include the addition of a programmable slope compensation ramp to the Cs signal and the removal of the error amplifier. The current flowing out of the ISET pin through an external resistoris monitored internally to set the magnitude of the slope compensation function. This device also includes an internal discharge transistor from the CS pin to ground, which is activated at each clock cycle after the pulse is terminated. This discharges any filter capacitance on the CS pin during each cycle and helps minimize filter capacitor values and current sense delay. The UCC38083 and the UCC38084 devices have atypical soft-start interval time of 3.5 ms while the UCC38085 and the UCC38086 has less than 100 t,s for applications where internal soft-start is not desired. The UCC38083 and the UCC38085 devices have the turn-on/off thresholds of 12.5 V / 8.3 V, while the UCC38084 and the UCC38086 has the turn-on/offthresholds of 4.3 V / 4.1 V. Each device is offered in 8-pin TS SOP (PW), 8-pin SOIC (D) and 8-pin PDIP (P)packages. fiffl'^\Delta \Theta jfl'ffi ^aejae o/AEOEO/!"#$o/O/AE o/% &'!!(AE$ #% O/OE )'*+o/&#$o/O/AE ,#$(- fi!O/,'&$% &O/AEOEO/!" $O/ %)(&o/OEo/&#$o/O/AE% )(! $.( $(!"% O/OE j(/#% flAE%$!'"(AE$% %$#AE,#!, 0#!!#AE$1- fi!O/,'&$o/O/AE )!O/&(%%o/AE2 ,O/(% AEO/$ AE(&(%%#!o/+1 o/AE&+',( $(%$o/AE2 O/OE #++ )#!#"($(!%- Copyright (C) 2002-2003, Texas Instruments Incorporated Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.