Texas Instruments UCC28084DR

Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
$ 2.465
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28084DR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-91.33%

CAD Models

Download Texas Instruments UCC28084DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.465
$ 2.15
$ 2.15
Stock
4,173,669
287,263
287,263
Authorized Distributors
3
2
2
Topology
Half-Bridge, Push-Pull
Boost, Buck, Half-Bridge, Push-Pull
Boost, Buck, Half-Bridge, Push-Pull
Output Voltage
500 mV
500 mV
500 mV
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
Yes
Yes
Yes
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsUCC38086DR
Current Mode PWM Controller 1A 50kHz to 1000kHz 8-Pin SOIC T/R
Texas InstrumentsUCC38084DR
Current Mode Push-Pull PWM With Programmable Slope Compensation 8-SOIC 0 to 70
Texas InstrumentsUCC38083DR
DC-DC Converter 8.3V~15V Push-Pull 50kHz~1MHz 1A Max 49% SOIC-8 SMD, Adhesive Mount

Descriptions

Descriptions of Texas Instruments UCC28084DR provided by its distributors.

Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
PWM CONTROLLER, HALF-BRIDGE, SOIC-8; Tension, entrée: -; Tension, sortie: -; Courant, sortie: -; Tension, alimentation min.: 4.1V; Tension, alimentation max..: 15V; Type de boîtier de contrôleur: SOIC; Nombre de broches: 8Broch
Pwm Controller, Half-Bridge, Soic-8; Input Voltage:-; Output Voltage:-; Output Current:-; Supply Voltage Min:4.1V; Supply Voltage Max:15V; Controller Ic Case Style:Soic; No. Of Pins:8Pins; Frequency:1Mhz; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC28084DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28084DR .