Texas Instruments UCC1804J

Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125
$ 8.03
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC1804J.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages27 years ago
Datasheet3 pages28 years ago

ODG (Origin Data Global)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC1804J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC1803J
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8
Texas InstrumentsUCC2803J
Non-Compliant Through Hole Boost, Flyback 44 ns Contains Lead Rail/Tube 41 ns 100 %
Texas Instruments5962-9451301MPA
Boost,Flyback,Forward 1MHz 1 CDIP-8 Through hole mounting 9.6mm*6.67mm*5.08mm

Descriptions

Descriptions of Texas Instruments UCC1804J provided by its distributors.

Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125
Current Mode PWM Controller 5V 1000kHz Automotive 8-Pin CDIP Tube
Boost,Flyback,Forward CDIP-8 9.6mm*6.67mm*5.08mm
LOW-POWER BICMOS CURRENT-MODE PW
BICMOSCURRENT-MODEPWM8CDIP; Controller Type:Current Mode PWM; Max Input Voltage:12V; Max Output Voltage:1.9V; Max Output Current:1A; Output Type:Totem Pole; Input Current:500µA; Output Energy per Cycle:20µJ; Frequency:1MHz; Power Dissipation:1W; Min Supply Voltage:10V; Max Supply Voltage:12V; Termination Type:Through Hole; Case Style:CDIP; No. of Pins:8; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.