Texas Instruments UCC28019D

65kHz continuous conduction mode (CCM) PFC controller 8-SOIC -40 to 125
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28019D.

Texas Instruments

Datasheet49 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet48 pages18 years ago
Datasheet22 pages19 years ago

Arrow Electronics

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.70%

CAD Models

Download Texas Instruments UCC28019D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 0.988
$ 0.988
Stock
121,429
908,911
908,911
Authorized Distributors
5
4
4
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
-
Digi-Reel®
Digi-Reel®
Power Dissipation
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC28019ADR
65kHz CCM PFC controller with Enhanced Start-up and Transient Response 8-SOIC -40 to 125
Texas InstrumentsUCC28019AD
65kHz CCM PFC controller with Enhanced Start-up and Transient Response 8-SOIC -40 to 125
Texas InstrumentsUC2843D8TR
Current Mode PWM Controller 200mA 500kHz 8-Pin SOIC T/R / IC REG CTRLR MULT TOPOLOGY 8SOIC

Descriptions

Descriptions of Texas Instruments UCC28019D provided by its distributors.

65kHz continuous conduction mode (CCM) PFC controller 8-SOIC -40 to 125
Power Factor Correction Controller 0.1mA 68.3kHz 8-Pin SOIC Tube
Power Factor Controller, Current-mode, 2A, 65kHz Switching Freq-Max, PDSO8
Power Factor Correction (PFC) ICs 8Pin Cont Cond Mode PFC Cntlr
10V 21V SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Power Factor Controller IC; Frequency:0.65MHz; Supply Voltage Max:22V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.