Texas Instruments UCC28019AD

65kHz CCM PFC controller with Enhanced Start-up and Transient Response 8-SOIC -40 to 125
$ 0.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28019AD.

Texas Instruments

Datasheet48 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

TME

iiiC

Inventory History

3 month trend:
-13.83%

CAD Models

Download Texas Instruments UCC28019AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.974
$ 0.814
Stock
449,150
987,461
Authorized Distributors
3
3
Topology
Boost
Boost
Max Input Voltage
-
-
Min Input Voltage
-
-
Switching Frequency
68.3 kHz
68.3 kHz
Case/Package
SOIC
SOIC
Packaging
-
Digi-Reel®
Power Dissipation
650 mW
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28019AD.

Related Parts

Texas InstrumentsUCC28019DR
65kHz continuous conduction mode (CCM) PFC controller 8-SOIC -40 to 125
Texas InstrumentsUCC28019D
65kHz continuous conduction mode (CCM) PFC controller 8-SOIC -40 to 125
Texas InstrumentsTL2843BDR-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments UCC28019AD provided by its distributors.

65kHz CCM PFC controller with Enhanced Start-up and Transient Response 8-SOIC -40 to 125
8-Pin Continuous Conduction Mode (CCM) PFC Controller | IC CCM PFC CONTROLLER 8SOIC
Power Factor Correction CONTRLR 2.2mA 68.3KHz 8-Pin SOIC Tube
Power Factor Controller, Current-mode, 65kHz Switching Freq-Max, PDSO8
SOIC-8 SMD 10V 21V 4.9mm × 3.91mm × 1.58mm
UCC28019A 8-PIN CONTINUOUS CONDU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28019AD .