Texas Instruments UCC27611DRVR

IC GATE DRVR LOW-SIDE 6WSON / Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (2x2)
$ 0.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27611DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet28 pages13 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages16 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-10.73%

CAD Models

Download Texas Instruments UCC27611DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.872
$ 1.342
Stock
515,881
620,678
Authorized Distributors
3
4
Case/Package
-
-
Number of Pins
6
6
Channel Type
-
-
Number of Drivers
1
1
Max Output Current
-
6 A
Rise Time
5 ns
5 ns
Fall Time
5 ns
5 ns
Min Supply Voltage
4 V
4 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27611DRVR.

Descriptions

Descriptions of Texas Instruments UCC27611DRVR provided by its distributors.

IC GATE DRVR LOW-SIDE 6WSON / Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (2x2)
20V VDD, 4A/6A single-channel low-side gate driver with 4V UVLO and 5V regulated output 6-WSON -40 to 140
5ns 1 4V 25ns 18V 1.3V,1.85V Inverting,Non-Inverting MOSFET,NChannel 5ns Low voltage side 4A,6A SON SMD mount,glue mount 750μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.