Texas Instruments UCC27524AD

20V VDD, 5A/5A dual-channel low-side gate driver with 4V UVLO and -5V input capability 8-SOIC -40 to 140
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27524AD.

Official Datasheet11 years ago

Inventory History

3 month trend:
-40.34%

CAD Models

Download Texas Instruments UCC27524AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.78
$ 0.838
$ 0.838
Stock
433,148
767,651
767,651
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
Independent
Independent
Independent
Number of Drivers
2
2
2
Max Output Current
5 A
5 A
5 A
Rise Time
7 ns
7 ns
7 ns
Fall Time
7 ns
7 ns
7 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC27524D
Dual 5-A High-Speed Low-Side Gate Driver | IC GATE DVR LOSIDE DUAL 5A 8SOIC
Texas InstrumentsUCC27524DR
20V VDD, 5A/5A dual-channel low-side gate driver with 4V UVLO and -5V input capability 8-SOIC -40 to 140
Texas InstrumentsLM5111-1MX/NOPB
15V VDD, 3A/5A dual-channel low-side gate driver with 3V UVLO 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments UCC27524AD provided by its distributors.

20V VDD, 5A/5A dual-channel low-side gate driver with 4V UVLO and -5V input capability 8-SOIC -40 to 140
7ns 2 4.5V 23ns 18V 1V, 2.3V Non-Inverting IGBT/MOSFET N-Ch 6ns Low-Side 5A SOIC-8 SMD 1.75mm H
Dual 5-A, High-Speed, Low-Side Gate Driver with Negative Input Voltage Capability | IC GATE DVR LO-SIDE DL 8SOIC
IC, MOSFET DRIVE, SOIC-8; Configuration Driver: Low Side; Courant, sortie crête: 5A; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 18V; Type de boîtier CI Driver: SOIC; Nombre de broches: 8Broche(s); Délais d'
Ic, Mosfet Drive, Soic-8; Driver Configuration:Low Side; Peak Output Current:5A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:Soic; No. Of Pins:8Pins; Input Delay:-; Output Delay:-; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC27524AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27524AD .