What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UCC27321DGN

9-A/9-A single-channel gate driver with inverting input 8-HVSSOP -40 to 105
$ 1.149
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27321DGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC27321DGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.149
$ 0.841
Stock
186,816
375,069
Authorized Distributors
2
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
1
1
Max Output Current
9 A
9 A
Rise Time
20 ns
70 ns
Fall Time
20 ns
30 ns
Min Supply Voltage
4.5 V
4 V
Max Supply Voltage
15 V
15 V
Max Power Dissipation
3 W
3 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27321DGN.

Related Parts

Texas InstrumentsUCC37321DGN
SINGLE 9-A HIGH SPEED LOW SIDE MOSFET DRIVER WITH ENABLE | IC MOSFET DRVR SGL HS 9A 8-MSOP
Texas InstrumentsUCC27322DGNR
9-A/9-A single-channel gate driver with split outputs and enable 8-HVSSOP -40 to 105
Texas InstrumentsUCC27322QDGNRQ1
Automotive 9-A/9-A single-channel gate driver with noninverting inputs 8-HVSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments UCC27321DGN provided by its distributors.

9-A/9-A single-channel gate driver with inverting input 8-HVSSOP -40 to 105
Tube UCC27321 Low-Side ACTIVE (Last Updated: 1day ago) gate driver 70ns -40C~105C TA 9A 9A 3W
Driver 9A 1-OUT Low Side Inv Automotive 8-Pin HVSSOP EP Tube
Mosfet Driver, Low-Side, Hvssop-8; Driver Configuration:Low Side; Peak Output Current:9A; Supply Voltage Min:4V; Supply Voltage Max:15V; Driver Case Style:Msop; No. Of Pins:8Pins; Input Delay:25Ns; Output Delay:35Ns; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC27321DGN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27321DGN .
  • UCC27321DGN.
  • UCC27321DGN..