What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UCC37321DGN

Single 9-A High Speed Low Side Mosfet Driver With Enable | IC Mosfet Drvr Sgl Hs 9A 8-MSOP
$ 0.748
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC37321DGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages13 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC37321DGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.748
$ 0.809
Stock
322,821
288,987
Authorized Distributors
3
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
15 V
15 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUCC37322DGNR
9-A/9-A single-channel gate driver with split outputs, 25-ns prop delay, and enable 8-HVSSOP 0 to 70
Texas InstrumentsUCC27321DGN
9-A/9-A single-channel gate driver with inverting input 8-HVSSOP -40 to 105
Texas InstrumentsUCC27322DGNR
9-A/9-A single-channel gate driver with split outputs and enable 8-HVSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments UCC37321DGN provided by its distributors.

SINGLE 9-A HIGH SPEED LOW SIDE MOSFET DRIVER WITH ENABLE | IC MOSFET DRVR SGL HS 9A 8-MSOP
9-A/9-A single-channel gate driver with inverting input, split outputs and enable 8-HVSSOP 0 to 70
20ns 1 4V 70ns 15V 1.1V,2.7V Inverting MOSFET,N,P 20ns 9A,9A HVSSOP-8 950¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.