Texas Instruments UCC21521DWR

5.7kVrms, 4A/6A dual-channel isolated gate driver with dual input, enable, 8V UVLO & LGA pack
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC21521DWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages15 years ago

Upverter

LCSC

Augswan

Inventory History

3 month trend:
-5.57%

CAD Models

Download Texas Instruments UCC21521DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.84
$ 3.205
Stock
246,476
142,624
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Channel Type
-
-
Number of Drivers
2
-
Max Output Current
-
-
Rise Time
6 ns
-
Fall Time
7 ns
-
Min Supply Voltage
3 V
-
Max Supply Voltage
18 V
-
Max Power Dissipation
1.05 W
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC21521DWR.

Descriptions

Descriptions of Texas Instruments UCC21521DWR provided by its distributors.

5.7kVrms, 4A/6A dual-channel isolated gate driver with dual input, enable, 8V UVLO & LGA pack
4A/6A dual-channel reinforced isolated gate driver with enable, programmable deadtime 16-SOIC -40 to 125
Driver 6A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 16-Pin SOIC T/R
6ns 2 9.2V 30ns 30ns 18V 7ns Inverting Non-Inverting SOIC-16 SMD Adhesive Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.