Texas Instruments UCC21521DW

DGTL ISO 5.7KV GATE DRVR 16SOIC / Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SOIC
$ 3.205
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC21521DW.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Augswan

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments UCC21521DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.205
$ 2.84
Stock
159,540
259,424
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Channel Type
-
-
Number of Drivers
-
2
Max Output Current
-
-
Rise Time
-
6 ns
Fall Time
-
7 ns
Min Supply Voltage
-
3 V
Max Supply Voltage
-
18 V
Max Power Dissipation
-
1.05 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC21521DW.

Descriptions

Descriptions of Texas Instruments UCC21521DW provided by its distributors.

DGTL ISO 5.7KV GATE DRVR 16SOIC / Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SOIC
5.7kVrms, 4A/6A dual-channel isolated gate driver with dual input, enable, 8V UVLO & LGA pack
4A/6A dual-channel reinforced isolated gate driver with enable, programmable deadtime 16-SOIC -40 to 125
Driver 6A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 16-Pin SOIC Tube
6ns, 2, 9.2V, 30ns, 30ns, 18V, 7ns, Inverting/Non-Inverting, SOIC-16, SMD, 2.65mm H
ISOLATED GATE DRIVER, 2-CH, 6A, WSOIC-16; Configuration Driver: Demi-pont; Courant, sortie crête: 6A; Tension, alimentation min.: 3V; Tension, alimentation max..: 18V; Type de boîtier CI Driver: WSOIC; Nombre de broches: 16Bro
ISOLATED GATE DRIVER, 2-CH, 6A, WSOIC-16; Driver Configuration:Half Bridge; Peak Output Current:6A; Supply Voltage Min:3V; Supply Voltage Max:18V; Driver Case Style:WSOIC; No. of Pins:16Pins; Input Delay:-; Output Delay:-; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC21521DW .