Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3854DWTR

Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
$ 2.475
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3854DWTR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages16 years ago
Datasheet6 pages28 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-4.82%

CAD Models

Download Texas Instruments UC3854DWTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.475
$ 3.22
$ 3.22
Stock
917,159
1,286,551
1,286,551
Authorized Distributors
4
4
4
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
118 kHz
200 kHz
200 kHz
Case/Package
SOIC
SOIC
SOIC
Packaging
Tape & Reel (TR)
-
-
Power Dissipation
-
1 W
1 W
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUC2854DWTR
Power Factor Correction Preregulator 1.5mA 118kHz 16-Pin SOIC T/R
Texas InstrumentsUCC2817DW
6kHz-220kHz CCM PFC controller with 16V/10V UVLO, -40°C to 85°C 16-SOIC -40 to 85
Texas InstrumentsUCC3818DWTR
6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70
Forward SOIC-16 SMD mount,glue mount 10mm(Length)*1.5mm(height)
8V~30V Flyback 90KHz~125KHz 250mA No short circuit,Overvoltage SOIC-16 SMD mount,glue mount
onsemiFAN4822IM
Power Factor Correction and PWM Controller 0.7mA 87kHz 16-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments UC3854DWTR provided by its distributors.

Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
Bipolar CCM PFC controller supporting line freq. across 50Hz-400Hz range, 0°C to 70°C 16-SOIC 0 to 70
Power Factor Correction PREREGUL 1.5mA 118KHz 16-Pin SOIC T/R
Power Factor Correction (PFC) ICs High Power-Factor Preregulator
14.5V 30V SOIC-16 SMD 10.28mm × 7.52mm × 2.35mm
IC PFC CTR AVERAGE 200KHZ 16SOIC
Pfc Pre-Regulator, 35V, 16-Soic Full Reel
IC PFC CTRLR AVERAGE CURR 16SOIC
AC-DC Controller And Voltage Regulator
12BIT 1 MSPS, IMPEDANCE CONVERTE
Tape & Reel (TR) UC3854 ACTIVE (Last Updated: 5days ago) 8542.39.00.01 power factor correction device 14.5V~30V 200kHz 1.5mA 2.65mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.