Texas Instruments UC3845D

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
$ 0.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3845D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages27 years ago

Mouser

Farnell

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.17%

CAD Models

Download Texas Instruments UC3845D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.928
$ 1.09
$ 1.09
Stock
297,177
443,625
443,625
Authorized Distributors
5
4
4
Topology
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Flyback
Boost, Buck, Flyback
Output Voltage
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsUC3843AD
TEXAS INSTRUMENTS UC3843ADPWM Controller, 30V-7.6V supply, 500 kHz, 13.5V/1A out, SOIC-14
Texas InstrumentsUC2845D
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
Texas InstrumentsUC3842AD
30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments UC3845D provided by its distributors.

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
TEXAS INSTRUMENTS UC3845DIC, CURRENT MODE PWM CTRL, 25V, SOIC-14
Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, 0C to 70C 14-SOIC 0 to 70
UC3845 Buck Boost Flyback Forward Converter Tube e4 DC to DC switching controller 50ns 1A 122.413241mg 13.5V
Boost, Buck, Buck-Boost, Flyback, Forward Up~500kHz Transistor Driver 1 5.1V 4.9V 6.3V -0.3V SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
IC REG CTRLR MULT TOPOLOGY 8SOIC
PWM Power Supply Controllers Current Mode
AC-DC Controller And Voltage Regulator
UC3845 CURRENT MODE PWM CONTROLL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3845D.