Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL3843P

Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
$ 0.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3843P.

Newark

Datasheet28 pages11 years ago
Datasheet23 pages15 years ago
Datasheet23 pages15 years ago
Datasheet23 pages15 years ago
Datasheet23 pages15 years ago
Datasheet21 pages17 years ago
Datasheet23 pages12 years ago

Texas Instruments

LCSC

Farnell

Jameco (USA)

Inventory History

3 month trend:
+0.26%

CAD Models

Download Texas Instruments TL3843P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTL2842P
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin PDIP Tube
Texas InstrumentsTL3842PE4
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin PDIP Tube
Texas InstrumentsUC3842AN
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments TL3843P provided by its distributors.

Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
IC REG CTRLR MULT TOPOLOGY 8DIP "Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP"
PWM CONTROLLER, CURR MODE, DIP-8; Input Voltage: 5.5V; Output Voltage: 30V; Output Current: 200mA; Supply Voltage Min: 12V; Supply Voltage Max: 25V; Controller IC Case Style: DIP; No. of Pins: 8Pins; Frequency: 500kHz; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Controller Type: PWM; Output Energy per Cycle: 5µJ; Output Type: Totem Pole; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL3843P .