Texas Instruments TL3844P

Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin PDIP Tube
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3844P.

Newark

Datasheet28 pages11 years ago
Datasheet23 pages15 years ago
Datasheet23 pages15 years ago
Datasheet23 pages15 years ago
Datasheet23 pages15 years ago
Datasheet21 pages17 years ago
Datasheet23 pages12 years ago

Texas Instruments

LCSC

Farnell

iiiC

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments TL3844P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.662
$ 0.679
Stock
244,003,023
60,138
Authorized Distributors
5
1
Topology
Boost, Flyback
Boost, Flyback
Output Voltage
30 V
30 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
PDIP
PDIP
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL3843P
Transistor Driver, Boost/Flyback/Forward, TH, PDIP-8, Up~500KHz, 1Ch, 30V, 9.81mm×6.35mm×4.57mm
Texas InstrumentsTL3842P
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin PDIP Tube
Texas InstrumentsTL2843P
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TL3844P provided by its distributors.

Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin PDIP Tube
Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
Pwm Controller, Curr Mode, Dip-8; Input Voltage:5.5V; Output Voltage:30V; Output Current:200Ma; Supply Voltage Min:12V; Supply Voltage Max:25V; Controller Ic Case Style:Dip; No. Of Pins:8Pins; Frequency:500Khz; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL3844P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL3844P .