Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3843D

Logic Level Translator, 12V 28V SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
$ 0.904
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3843D.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago
Datasheet36 pages27 years ago

Augswan

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.58%

CAD Models

Download Texas Instruments UC3843D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.904
$ 0.495
$ 0.495
Stock
456,247
129,125,161
129,125,161
Authorized Distributors
5
5
5
Topology
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Buck-Boost, Flyback
Output Voltage
13.5 V
13.5 V
13.5 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsUC3843AD
IC REG CTRLR MULT TOP 14SOIC Power Supply Controller PWM Controller 14-SOIC
Texas InstrumentsUC3842AD
IC REG CTRLR PWM CM 14SOIC Power Supply Controller PWM Controller 14-SOIC
Texas InstrumentsTL2844DR
Boost,Flyback,Forward No Up~500KHz Transistor Driver 1 30V 0V SOIC-14 SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments UC3843D provided by its distributors.

Logic Level Translator, 12V 28V SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, 0C to 70C 14-SOIC 0 to 70
In a Pack of 5, Texas Instruments UC3843D, PWM Current Mode Controller, 1 A, 500 kHz, 14-Pin SOIC
Current Mode PWM Controller 1A 14-Pin SOIC N Rail
PWM CONTROLLER CURRENT MODE, SOIC14
UCx84x Current-Mode PWM Controllers
UC3843 CURRENT-MODE PWM CONTROLL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC 3843 D