What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UC3843AD8TR

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8

$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3843AD8TR.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages28 years ago

Mouser

element14 APAC

Farnell

LCSC

Inventory History

3 month trend:
-21.25%

CAD Models

Download Texas Instruments UC3843AD8TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.46
$ 0.595
$ 0.595
Stock
517,550
289,891
289,891
Authorized Distributors
3
3
3
Topology
Boost, Buck, Flyback
Boost, Buck, Flyback
Boost, Buck, Flyback
Output Voltage
15 V
5 V
5 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTL2843BDR-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R
Texas InstrumentsTL2843D-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC Tube
Texas InstrumentsUC2845AD8TR
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments UC3843AD8TR provided by its distributors.

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8
30-V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle 0°C to 70°C 8-SOIC 0 to 70
7.6V 5V 30V SOIC-8 SMD mount 1.75mm(height)
500kHz 7.6V~30V SOP-8 AC-DC Controllers & Regulators ROHS
PWM Power Supply Controllers Current-Mode PWM Controller
IC REG CTRLR MULT TOPOLOGY 8SOIC
AC-DC Controller And Voltage Regulator
UC3843 Boost Buck Buck-Boost Flyback Forward Tape & Reel (TR) e4 DC to DC switching controller 50ns 1A 72.603129mg 15V
IC, CURRENT MODE PWM CTRL, 25V, 8-SOIC; Input Voltage: 25V; Output Voltage: 15V; Output Current: 1A; Supply Voltage Min: 7.6V; Supply Voltage Max: 30V; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Frequency: 500kHz; Opera

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3843AD8TR .