Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2845AD8TR

IC REG CTRLR MULT TOPOLOGY 8SOIC Power Supply Controller PWM Controller 8-SOIC
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2845AD8TR.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages28 years ago

Mouser

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
-19.37%

CAD Models

Download Texas Instruments UC2845AD8TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.465
$ 0.641
$ 0.641
Stock
425,392
340,968
340,968
Authorized Distributors
4
2
2
Topology
Boost, Buck, Flyback
Boost, Buck, Flyback
Boost, Buck, Flyback
Output Voltage
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
No
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTL3845DR-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R
Texas InstrumentsTL3843DR-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R
Texas InstrumentsUC3845D8TR
IC REG CTRLR MULT TOPOLOGY 8SOIC Power Supply Controller PWM Controller 8-SOIC

Descriptions

Descriptions of Texas Instruments UC2845AD8TR provided by its distributors.

IC REG CTRLR MULT TOPOLOGY 8SOIC Power Supply Controller PWM Controller 8-SOIC
PWM CONTROLLER, SMPS, 25V, SOIC-8; Tension, entrée: 25V; Tension, sortie: 15V; Courant, sortie: 200mA; Tension, alimentation min.: 12V; Tension, alimentation max..: 25V; Type de boîtier de contrôleur: SOIC; Nombre de broches: 8
Pwm Controller, Smps, 25V, Soic-8; Input Voltage:25V; Output Voltage:15V; Output Current:200Ma; Supply Voltage Min:12V; Supply Voltage Max:25V; Controller Ic Case Style:Soic; No. Of Pins:8Pins; Frequency:450Khz; Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS UC2845AD8TR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2845AD8TR .
  • UC2845AD8TR.