Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3842ADTR

30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 14-SOIC 0 to 70
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3842ADTR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages28 years ago

Mouser

LCSC

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-1.63%

CAD Models

Download Texas Instruments UC3842ADTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.632
$ 0.366
$ 0.366
Stock
225,775,807
897,248
897,248
Authorized Distributors
5
6
6
Topology
Boost, Buck, Buck-Boost, Flyback
Buck-Boost
Buck-Boost
Output Voltage
15 V
5.1 V
5.1 V
Min Input Voltage
-
12 V
12 V
Max Input Voltage
-
25 V
25 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
500 kHz
500 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTL2844DR
Boost,Flyback,Forward No Up~500KHz Transistor Driver 1 30V 0V SOIC-14 SMD mount,glue mount
Texas InstrumentsUC3843ADTR
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 5V 6.3V -0.3V SOIC-14 SMD mount
Texas InstrumentsTL2845DR
Transistor Driver, Boost/Flyback/Forward Up~500kHz, 30V, SOIC-14, SMD, Adhesive Mount

Descriptions

Descriptions of Texas Instruments UC3842ADTR provided by its distributors.

30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 14-SOIC 0 to 70
UC3842 Boost Buck Buck-Boost Flyback Forward Tape & Reel (TR) e4 DC to DC switching controller 50ns 200mA 122.413241mg 15V
Pulse Width Modulation (PWM) Controller IC; Frequency:450kHz; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Control Mode:Current; Number of PWM Outputs:1; Output Current:200mA; Package/Case:14-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.